Part Details for FCF25FY-35R7 by Prosperity Dielectrics Co Ltd
Overview of FCF25FY-35R7 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP220ACBZ-26235R7 | Analog Devices | High PSRR, Low Noise DUAL Ldo | |
ADP322ACPZ-135-R7 | Analog Devices | 200mA LDO 3.3Vo1, 2.5Vo2, 1.8V | |
ADP2504ACPZ-3.5-R7 | Analog Devices | 1A B/B 3.5 Vout |
Part Details for FCF25FY-35R7
FCF25FY-35R7 CAD Models
FCF25FY-35R7 Part Data Attributes
|
FCF25FY-35R7
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FY-35R7
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 35.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FY-35R7
This table gives cross-reference parts and alternative options found for FCF25FY-35R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FY-35R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FR-0735R7L | Fixed Resistor, | YAGEO Corporation | FCF25FY-35R7 vs RC2512FR-0735R7L |
CR2512AFX-35R7EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | FCF25FY-35R7 vs CR2512AFX-35R7EAS |
FCF25FW35R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 35.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FY-35R7 vs FCF25FW35R7 |
RK73H3ATTED35R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FY-35R7 vs RK73H3ATTED35R7F |
RK73HW3ALTED35R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FY-35R7 vs RK73HW3ALTED35R7F |
RMCF2512FT35R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | FCF25FY-35R7 vs RMCF2512FT35R7 |
ERJS1TF35R7U | Fixed Resistor, Metal Glaze/thick Film, 1W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | FCF25FY-35R7 vs ERJS1TF35R7U |
RMCS135.71%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25FY-35R7 vs RMCS135.71%R |
232276363579L | Fixed Resistor, Metal Glaze/thick Film, 1W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF25FY-35R7 vs 232276363579L |
RC2512FK-0735R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF25FY-35R7 vs RC2512FK-0735R7 |