Part Details for FCF25FY-11R5 by Prosperity Dielectrics Co Ltd
Overview of FCF25FY-11R5 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FY-11R5
FCF25FY-11R5 CAD Models
FCF25FY-11R5 Part Data Attributes
|
FCF25FY-11R5
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FY-11R5
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FY-11R5
This table gives cross-reference parts and alternative options found for FCF25FY-11R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FY-11R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF115JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FY-11R5 vs 25121WF115JT4E |
RK73HW3ALTE11R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FY-11R5 vs RK73HW3ALTE11R5F |
CR2512-1W-11R5FPT | Fixed Resistor, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | FCF25FY-11R5 vs CR2512-1W-11R5FPT |
TSR1GTF11R5V | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | FCF25FY-11R5 vs TSR1GTF11R5V |
ERJS1TF11R5U | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | FCF25FY-11R5 vs ERJS1TF11R5U |
RK73H3ATTED11R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FY-11R5 vs RK73H3ATTED11R5F |
RC12K11R5FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | FCF25FY-11R5 vs RC12K11R5FCL |
RC2512F11R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | FCF25FY-11R5 vs RC2512F11R5 |
CR2512-1W-11R5FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | FCF25FY-11R5 vs CR2512-1W-11R5FT-13 |
RMCF2512FT11R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | FCF25FY-11R5 vs RMCF2512FT11R5 |