FCF25FX-6341
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of FCF25FX-6341 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
63411-102LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 16 Positions, 2.00mm (0.079in) Pitch..
63411-601 Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch..
ISL6341BCRZ-T Renesas Electronics Corporation 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller

CAD Models for FCF25FX-6341 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF25FX-6341 by Prosperity Dielectrics Co Ltd

FCF25FX-6341
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Tape, Plastic
Rated Power Dissipation (P)
1 W
Resistance
6340 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FCF25FX-6341
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for FCF25FX-6341

This table gives cross-reference parts and alternative options found for FCF25FX-6341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FX-6341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25121WF6341T2 Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FX-6341 vs 25121WF6341T2
RMEF2512FT6K34 Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc FCF25FX-6341 vs RMEF2512FT6K34
RTT256341FE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec FCF25FX-6341 vs RTT256341FE4
25121WF6341B2 Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FX-6341 vs 25121WF6341B2
CR2512F6K34D50 Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd FCF25FX-6341 vs CR2512F6K34D50
BCTS002512-6341FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Chilisin Electronics Corp FCF25FX-6341 vs BCTS002512-6341FTE
25121WF6341CC Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FX-6341 vs 25121WF6341CC
RC2512FK-076K34P Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation FCF25FX-6341 vs RC2512FK-076K34P
25121WF6341C1E Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FX-6341 vs 25121WF6341C1E
25121WF6341TDE Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FX-6341 vs 25121WF6341TDE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF25FX-6341 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF25FX-6341 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF25FX-6341 would you like to use for your alert(s)?
  • Please alert me when FCF25FX-6341 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF25FX-6341 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF25FX-6341 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF25FX-6341 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF25FX-6341.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF25FX-6341 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: