Part Details for FCF25FX-5231 by Prosperity Dielectrics Co Ltd
Overview of FCF25FX-5231 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FX-5231
FCF25FX-5231 CAD Models
FCF25FX-5231 Part Data Attributes
|
FCF25FX-5231
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FX-5231
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FX-5231
This table gives cross-reference parts and alternative options found for FCF25FX-5231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FX-5231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR63TR5231F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | FCF25FX-5231 vs CR63TR5231F |
FCF25FX-5231-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FX-5231 vs FCF25FX-5231-W |
239076365232L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | FCF25FX-5231 vs 239076365232L |
FCF25FY-5231 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FX-5231 vs FCF25FY-5231 |
FCF25FY-5231-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FX-5231 vs FCF25FY-5231-W |
RK73HW3ATTED5231F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FX-5231 vs RK73HW3ATTED5231F |
RCS6432F5231CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | FCF25FX-5231 vs RCS6432F5231CS |
RMF25FE5231 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | FCF25FX-5231 vs RMF25FE5231 |
RK73H3ATBK5231F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FX-5231 vs RK73H3ATBK5231F |
RK73HW3ARTTE5231F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FX-5231 vs RK73HW3ARTTE5231F |