FCF25FX-4532
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of FCF25FX-4532 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

CAD Models for FCF25FX-4532 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF25FX-4532 by Prosperity Dielectrics Co Ltd

FCF25FX-4532
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Tape, Plastic
Rated Power Dissipation (P)
1 W
Resistance
45300 Ω
Resistor Type
FIXED RESISTOR
Series
FCF
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FCF25FX-4532
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for FCF25FX-4532

This table gives cross-reference parts and alternative options found for FCF25FX-4532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FX-4532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR2512-1W-4532FPT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD FCF25FX-4532 vs CR2512-1W-4532FPT-13
232276364533L Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation FCF25FX-4532 vs 232276364533L
FCF25FP-4532 Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd FCF25FX-4532 vs FCF25FP-4532
RC12K4532FTG Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd FCF25FX-4532 vs RC12K4532FTG
RMC251245K31% Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TY-OHM Electronic Works Co Ltd FCF25FX-4532 vs RMC251245K31%
RMEF2512FT45K3 Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc FCF25FX-4532 vs RMEF2512FT45K3
BCTS002512-4532FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Chilisin Electronics Corp FCF25FX-4532 vs BCTS002512-4532FTE
RCM6432F4532AS Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics FCF25FX-4532 vs RCM6432F4532AS
CR63TR4532F Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Akahane Electronics Ind Corp FCF25FX-4532 vs CR63TR4532F
RTT254532FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec FCF25FX-4532 vs RTT254532FTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF25FX-4532 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF25FX-4532 by Prosperity Dielectrics Co Ltd

  • Please alert me when FCF25FX-4532 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FCF25FX-4532 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF25FX-4532 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FCF25FX-4532 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF25FX-4532.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF25FX-4532 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: