Part Details for FCF25FX-4424 by Prosperity Dielectrics Co Ltd
Overview of FCF25FX-4424 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4424-6ARUZ-RL | Analog Devices | 6 Chnl SD/ED/HD Vid Fltr Chrg | |
ADA4424-6ARUZ-R7 | Analog Devices | 6 Chnl SD/ED/HD Vid Fltr Chrg | |
ADA4424-6ARUZ | Analog Devices | 6 Chnl SD/ED/HD Vid Fltr Chrg |
Part Details for FCF25FX-4424
FCF25FX-4424 CAD Models
FCF25FX-4424 Part Data Attributes
|
FCF25FX-4424
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FX-4424
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 4420000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4420000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FX-4424
This table gives cross-reference parts and alternative options found for FCF25FX-4424. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FX-4424, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002512-4424FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | FCF25FX-4424 vs BCTS002512-4424FTE |
RCS6432F4424CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | FCF25FX-4424 vs RCS6432F4424CS |
RC2512FK-074M42P | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | FCF25FX-4424 vs RC2512FK-074M42P |
RC2512FK-074M42L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | FCF25FX-4424 vs RC2512FK-074M42L |
AF2512FK-074M42L | Fixed Resistor, 1W, 4420000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | FCF25FX-4424 vs AF2512FK-074M42L |
RCS6432F4424AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | FCF25FX-4424 vs RCS6432F4424AS |
232276364425L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF25FX-4424 vs 232276364425L |
RMCF2512FT4M42 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | FCF25FX-4424 vs RMCF2512FT4M42 |
239076364425L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | FCF25FX-4424 vs 239076364425L |
FCF25FY-4424-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 4420000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FX-4424 vs FCF25FY-4424-W |