Part Details for FCF25FX-4121 by Prosperity Dielectrics Co Ltd
Overview of FCF25FX-4121 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FX-4121
FCF25FX-4121 CAD Models
FCF25FX-4121 Part Data Attributes
|
FCF25FX-4121
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FX-4121
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FX-4121
This table gives cross-reference parts and alternative options found for FCF25FX-4121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FX-4121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTED4121F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FX-4121 vs RK73H3ALTED4121F |
FCF25FY-4121-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FX-4121 vs FCF25FY-4121-W |
RCS6432F4121AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | FCF25FX-4121 vs RCS6432F4121AS |
RK73HW3ARTBK4121F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FX-4121 vs RK73HW3ARTBK4121F |
RC2512FK-074K12 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF25FX-4121 vs RC2512FK-074K12 |
CR63TR4121F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | FCF25FX-4121 vs CR63TR4121F |
RTT254121FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | FCF25FX-4121 vs RTT254121FE4 |
RMCS14.12K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25FX-4121 vs RMCS14.12K1%R |
RC2512FR-074K12L | Fixed Resistor, | YAGEO Corporation | FCF25FX-4121 vs RC2512FR-074K12L |
RC12K4121FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | FCF25FX-4121 vs RC12K4121FTG |