Part Details for FCF25FX-2493 by Prosperity Dielectrics Co Ltd
Overview of FCF25FX-2493 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FX-2493
FCF25FX-2493 CAD Models
FCF25FX-2493 Part Data Attributes
|
FCF25FX-2493
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FX-2493
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FX-2493
This table gives cross-reference parts and alternative options found for FCF25FX-2493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FX-2493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2512FTE2493 | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | FCF25FX-2493 vs CTTKFR2512FTE2493 |
RC12K2493FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | FCF25FX-2493 vs RC12K2493FTG |
RK73HW3ALBK2493F | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FX-2493 vs RK73HW3ALBK2493F |
RMEF2512FT249K | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | FCF25FX-2493 vs RMEF2512FT249K |
TSR1GF2493V | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | FCF25FX-2493 vs TSR1GF2493V |
RK73HW3ATTEB2493F | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FX-2493 vs RK73HW3ATTEB2493F |
RMC-242493FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | FCF25FX-2493 vs RMC-242493FB |
RK73HW3ARTTEB2493F | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FX-2493 vs RK73HW3ARTTEB2493F |
CR2512F249KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCF25FX-2493 vs CR2512F249KD50 |
RK73HW3ARTTE2493F | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FX-2493 vs RK73HW3ARTTE2493F |