Part Details for FCF25FW2000 by Prosperity Dielectrics Co Ltd
Overview of FCF25FW2000 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FW2000
FCF25FW2000 CAD Models
FCF25FW2000 Part Data Attributes
|
FCF25FW2000
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FW2000
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FW2000
This table gives cross-reference parts and alternative options found for FCF25FW2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FW2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR63TR2000F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | FCF25FW2000 vs CR63TR2000F |
TSR1GTF2000V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | FCF25FW2000 vs TSR1GTF2000V |
FCF25FY-2000 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | FCF25FW2000 vs FCF25FY-2000 |
ERJU1TF2000U | Panasonic Electronic Components | $0.2265 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | FCF25FW2000 vs ERJU1TF2000U |
25121WF2000TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | FCF25FW2000 vs 25121WF2000TAE |
RMS25FE2000 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | FCF25FW2000 vs RMS25FE2000 |
CR2512-FX-2000ELF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | FCF25FW2000 vs CR2512-FX-2000ELF |
25121WF2000B1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | FCF25FW2000 vs 25121WF2000B1 |
RTT252000FE4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | FCF25FW2000 vs RTT252000FE4 |
CR2512AFX-200REAS | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | FCF25FW2000 vs CR2512AFX-200REAS |