Datasheets
FCF25FV2430 by: Prosperity Dielectrics Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for FCF25FV2430 by Prosperity Dielectrics Co Ltd

Overview of FCF25FV2430 by Prosperity Dielectrics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FCF25FV2430

FCF25FV2430 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FCF25FV2430 Part Data Attributes

FCF25FV2430 Prosperity Dielectrics Co Ltd
Buy Now Datasheet
Compare Parts:
FCF25FV2430 Prosperity Dielectrics Co Ltd Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
Part Life Cycle Code Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 1 W
Resistance 243 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Alternate Parts for FCF25FV2430

This table gives cross-reference parts and alternative options found for FCF25FV2430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FV2430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TFA2512R2430F-T4 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Thin Film Technology Corp (TFT) FCF25FV2430 vs TFA2512R2430F-T4
RMCS12431%R Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FCF25FV2430 vs RMCS12431%R
RK73H3ALTEB2430F Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc FCF25FV2430 vs RK73H3ALTEB2430F
25121WF2430B1E Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FV2430 vs 25121WF2430B1E
CR2512-1W-2430FPT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD FCF25FV2430 vs CR2512-1W-2430FPT-13
25121WF2430B4 Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FV2430 vs 25121WF2430B4
RK73H3ALTED2430F Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc FCF25FV2430 vs RK73H3ALTED2430F
25121WF2430C5 Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FV2430 vs 25121WF2430C5
RMC1K2430FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Kamaya Inc FCF25FV2430 vs RMC1K2430FTE
25121WF2430B5E Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FV2430 vs 25121WF2430B5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF25FV2430 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF25FV2430 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF25FV2430 would you like to use for your alert(s)?
  • Please alert me when FCF25FV2430 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF25FV2430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF25FV2430 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF25FV2430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF25FV2430.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF25FV2430 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: