Part Details for FCF25FV2430 by Prosperity Dielectrics Co Ltd
Overview of FCF25FV2430 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FV2430
FCF25FV2430 CAD Models
FCF25FV2430 Part Data Attributes
|
FCF25FV2430
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FV2430
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FV2430
This table gives cross-reference parts and alternative options found for FCF25FV2430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FV2430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA2512R2430F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | FCF25FV2430 vs TFA2512R2430F-T4 |
RMCS12431%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25FV2430 vs RMCS12431%R |
RK73H3ALTEB2430F | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FV2430 vs RK73H3ALTEB2430F |
25121WF2430B1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FV2430 vs 25121WF2430B1E |
CR2512-1W-2430FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | FCF25FV2430 vs CR2512-1W-2430FPT-13 |
25121WF2430B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FV2430 vs 25121WF2430B4 |
RK73H3ALTED2430F | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FV2430 vs RK73H3ALTED2430F |
25121WF2430C5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FV2430 vs 25121WF2430C5 |
RMC1K2430FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF25FV2430 vs RMC1K2430FTE |
25121WF2430B5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FV2430 vs 25121WF2430B5E |