Part Details for FCF25FV12R7 by Prosperity Dielectrics Co Ltd
Overview of FCF25FV12R7 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FV12R7
FCF25FV12R7 CAD Models
FCF25FV12R7 Part Data Attributes
|
FCF25FV12R7
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FV12R7
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FV12R7
This table gives cross-reference parts and alternative options found for FCF25FV12R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FV12R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25FE12R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | FCF25FV12R7 vs RMF25FE12R7 |
RC2512FK-0712R7P | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | FCF25FV12R7 vs RC2512FK-0712R7P |
CR2512F12R7E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCF25FV12R7 vs CR2512F12R7E04 |
RK73HW3ARTTEB12R7F | RES,SMT,THICK FILM,12.7 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | FCF25FV12R7 vs RK73HW3ARTTEB12R7F |
RC12K12R7FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | FCF25FV12R7 vs RC12K12R7FC |
RC2512FK-0712R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF25FV12R7 vs RC2512FK-0712R7 |
RK73HW3ARTTEB12R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FV12R7 vs RK73HW3ARTTEB12R7F |
RMC1K12R7FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF25FV12R7 vs RMC1K12R7FB |
FCF25FP-12R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FV12R7 vs FCF25FP-12R7 |
RMCS112.71%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25FV12R7 vs RMCS112.71%R |