Part Details for FCF25FV1184 by Prosperity Dielectrics Co Ltd
Overview of FCF25FV1184 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FV1184
FCF25FV1184 CAD Models
FCF25FV1184 Part Data Attributes
|
FCF25FV1184
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FV1184
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FV1184
This table gives cross-reference parts and alternative options found for FCF25FV1184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FV1184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FP-1184-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FV1184 vs FCF25FP-1184-W |
BCTS002512-1184FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | FCF25FV1184 vs BCTS002512-1184FTE |
RCM6432F1184CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | FCF25FV1184 vs RCM6432F1184CS |
RCS6432F1184ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | FCF25FV1184 vs RCS6432F1184ES |
232276361185L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF25FV1184 vs 232276361185L |
RC2512FK-071M18P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | FCF25FV1184 vs RC2512FK-071M18P |
FCF25FX-1184-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FV1184 vs FCF25FX-1184-W |
FCF25FP-1184 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FV1184 vs FCF25FP-1184 |
FCF25FY-1184 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FV1184 vs FCF25FY-1184 |
239076361185L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | FCF25FV1184 vs 239076361185L |