Part Details for FCF25FT5623 by Prosperity Dielectrics Co Ltd
Overview of FCF25FT5623 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FT5623
FCF25FT5623 CAD Models
FCF25FT5623 Part Data Attributes
|
FCF25FT5623
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FT5623
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FT5623
This table gives cross-reference parts and alternative options found for FCF25FT5623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FT5623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF5623CCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FT5623 vs 25121WF5623CCE |
CR2512-1W-5623FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | FCF25FT5623 vs CR2512-1W-5623FSNT |
232276365624L | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF25FT5623 vs 232276365624L |
ERJU1TF5623U | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | FCF25FT5623 vs ERJU1TF5623U |
25121WF5623TC | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FT5623 vs 25121WF5623TC |
RK73H3ATBK5623F | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FT5623 vs RK73H3ATBK5623F |
FCF25FW5623 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FT5623 vs FCF25FW5623 |
AF2512FK-07562KL | Fixed Resistor, 1W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | FCF25FT5623 vs AF2512FK-07562KL |
RC12K5623FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | FCF25FT5623 vs RC12K5623FTL |
RK73HW3ATTED5623F | Fixed Resistor, Metal Glaze/thick Film, 1W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FT5623 vs RK73HW3ATTED5623F |