There are no models available for this part yet.
Overview of FCF25FT2610 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FCF25FT2610 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF25FT2610 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
Tape, Paper
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
261 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for FCF25FT2610
This table gives cross-reference parts and alternative options found for FCF25FT2610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FT2610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALBK2610F | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FT2610 vs RK73HW3ALBK2610F |
BCTS002512-2610FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | FCF25FT2610 vs BCTS002512-2610FTE |
CR2512-1W-2610FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | FCF25FT2610 vs CR2512-1W-2610FSNT |
RTT252610FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | FCF25FT2610 vs RTT252610FTE |
25121WF2610B5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FT2610 vs 25121WF2610B5 |
ERJS1TF2610U | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | FCF25FT2610 vs ERJS1TF2610U |
25121WF2610CCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FT2610 vs 25121WF2610CCE |
25121WF2610T2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FT2610 vs 25121WF2610T2E |
CR012610F | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | FCF25FT2610 vs CR012610F |
CR2512-1W-2610FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | FCF25FT2610 vs CR2512-1W-2610FT-13 |