Part Details for FCF25FT25R5 by Prosperity Dielectrics Co Ltd
Overview of FCF25FT25R5 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FT25R5
FCF25FT25R5 CAD Models
FCF25FT25R5 Part Data Attributes
|
FCF25FT25R5
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FT25R5
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FT25R5
This table gives cross-reference parts and alternative options found for FCF25FT25R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FT25R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FR-0725R5L | Fixed Resistor, | YAGEO Corporation | FCF25FT25R5 vs RC2512FR-0725R5L |
RC12K25R5FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | FCF25FT25R5 vs RC12K25R5FCG |
ERJS1TF25R5U | Fixed Resistor, Metal Glaze/thick Film, 1W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | FCF25FT25R5 vs ERJS1TF25R5U |
RCM6432F25R5AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | FCF25FT25R5 vs RCM6432F25R5AS |
RMC-2425R5FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | FCF25FT25R5 vs RMC-2425R5FK |
RMC1K25R5FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF25FT25R5 vs RMC1K25R5FTE |
RK73HW3ARTTE25R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FT25R5 vs RK73HW3ARTTE25R5F |
NRCA100F25R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | FCF25FT25R5 vs NRCA100F25R5TRQYF |
CR63TR25R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | FCF25FT25R5 vs CR63TR25R5F |
NRCS100F25R5TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF25FT25R5 vs NRCS100F25R5TRF |