Part Details for FCF25FT1100 by Prosperity Dielectrics Co Ltd
Overview of FCF25FT1100 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FT1100
FCF25FT1100 CAD Models
FCF25FT1100 Part Data Attributes
|
FCF25FT1100
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FT1100
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FT1100
This table gives cross-reference parts and alternative options found for FCF25FT1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FT1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS11101%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25FT1100 vs RMCS11101%R |
RK73H3ALTE1100F | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FT1100 vs RK73H3ALTE1100F |
25121WF1100CB | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FT1100 vs 25121WF1100CB |
232276361101L | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF25FT1100 vs 232276361101L |
25121WF1100T3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FT1100 vs 25121WF1100T3 |
25121WF1100CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FT1100 vs 25121WF1100CD |
RTT251100FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | FCF25FT1100 vs RTT251100FE3 |
25121WF1100C2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FT1100 vs 25121WF1100C2 |
RK73H3ATTE1100F | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FT1100 vs RK73H3ATTE1100F |
RC12K1100FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | FCF25FT1100 vs RC12K1100FC |