Part Details for FCF25FS6341 by Prosperity Dielectrics Co Ltd
Overview of FCF25FS6341 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FS6341
FCF25FS6341 CAD Models
FCF25FS6341 Part Data Attributes
|
FCF25FS6341
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FS6341
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FS6341
This table gives cross-reference parts and alternative options found for FCF25FS6341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FS6341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF6341B1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FS6341 vs 25121WF6341B1E |
RK73HW3ALBK6341F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FS6341 vs RK73HW3ALBK6341F |
RM25FEN6341 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCF25FS6341 vs RM25FEN6341 |
TSR1GF6341V | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | FCF25FS6341 vs TSR1GF6341V |
RCM6432F6341AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | FCF25FS6341 vs RCM6432F6341AS |
25121WF6341T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FS6341 vs 25121WF6341T4 |
25121WF6341BB | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FS6341 vs 25121WF6341BB |
RCS6432F6341ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | FCF25FS6341 vs RCS6432F6341ES |
RTT256341FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | FCF25FS6341 vs RTT256341FE2 |
RCM6432F6341CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | FCF25FS6341 vs RCM6432F6341CS |