FCF25FS27R4
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of FCF25FS27R4 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCF25FS27R4 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF25FS27R4 by Prosperity Dielectrics Co Ltd

FCF25FS27R4
Prosperity Dielectrics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
1 W
Resistance
27.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FCF25FS27R4
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for FCF25FS27R4

This table gives cross-reference parts and alternative options found for FCF25FS27R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FS27R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS127.41%A Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FCF25FS27R4 vs RMCS127.41%A
RK73HW3ATTEB27R4F Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc FCF25FS27R4 vs RK73HW3ATTEB27R4F
RTT2527R4FE3 Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec FCF25FS27R4 vs RTT2527R4FE3
FCF25FT27R4 Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd FCF25FS27R4 vs FCF25FT27R4
RM25FEN27R4 Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE TA-I Technology Co Ltd FCF25FS27R4 vs RM25FEN27R4
RK73HW3ALBK27R4F Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc FCF25FS27R4 vs RK73HW3ALBK27R4F
RCS6432F27R4CS Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, Samsung Electro-Mechanics FCF25FS27R4 vs RCS6432F27R4CS
RC12K27R4FB Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd FCF25FS27R4 vs RC12K27R4FB
RK73HW3ARTBK27R4F RES,SMT,THICK FILM,27.4 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation FCF25FS27R4 vs RK73HW3ARTBK27R4F
RTT2527R4FE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec FCF25FS27R4 vs RTT2527R4FE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF25FS27R4 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF25FS27R4 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF25FS27R4 would you like to use for your alert(s)?
  • Please alert me when FCF25FS27R4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF25FS27R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF25FS27R4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF25FS27R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF25FS27R4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF25FS27R4 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: