Part Details for FCF25FS1300 by Prosperity Dielectrics Co Ltd
Overview of FCF25FS1300 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FS1300
FCF25FS1300 CAD Models
FCF25FS1300 Part Data Attributes
|
FCF25FS1300
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FS1300
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FS1300
This table gives cross-reference parts and alternative options found for FCF25FS1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FS1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTED1300F | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FS1300 vs RK73HW3ALTED1300F |
RK73HW3ATBK1300F | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FS1300 vs RK73HW3ATBK1300F |
CQ121WF1300T4E | Fixed Resistor, 1W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FS1300 vs CQ121WF1300T4E |
25121WF1300T2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FS1300 vs 25121WF1300T2E |
25121WF1300CB | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FS1300 vs 25121WF1300CB |
RMC-241300FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | FCF25FS1300 vs RMC-241300FK |
RK73HW3ARTBK1300F | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FS1300 vs RK73HW3ARTBK1300F |
RC12K1300FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | FCF25FS1300 vs RC12K1300FC |
25121WF1300CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FS1300 vs 25121WF1300CD |
25121WF1300CCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FS1300 vs 25121WF1300CCE |