Part Details for FCF25FP2001 by Prosperity Dielectrics Co Ltd
Overview of FCF25FP2001 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for FCF25FP2001
FCF25FP2001 CAD Models
FCF25FP2001 Part Data Attributes
|
FCF25FP2001
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FP2001
Prosperity Dielectrics Co Ltd
RES,SMT,THICK FILM,2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | FCF25(FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FP2001
This table gives cross-reference parts and alternative options found for FCF25FP2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FP2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC25122K1%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | FCF25FP2001 vs RMC25122K1%N |
RK73HW3ARTTE2001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FP2001 vs RK73HW3ARTTE2001F |
RTT252001FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | FCF25FP2001 vs RTT252001FE2 |
FCF25FY-2001 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FP2001 vs FCF25FY-2001 |
RC2512F2001 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | FCF25FP2001 vs RC2512F2001 |
FCF25FX-2001 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FP2001 vs FCF25FX-2001 |
RC12K202FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | FCF25FP2001 vs RC12K202FCG |
CQ121WF2001T4E | Fixed Resistor, 1W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP2001 vs CQ121WF2001T4E |
RK73HW3ARTBK2001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FP2001 vs RK73HW3ARTBK2001F |
RK73H3ALTEB2001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FP2001 vs RK73H3ALTEB2001F |