FCF25FP2001
Prosperity Dielectrics Co Ltd
Description: RES,SMT,THICK FILM,2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE

Overview of FCF25FP2001 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

CAD Models for FCF25FP2001 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF25FP2001 by Prosperity Dielectrics Co Ltd

FCF25FP2001
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
FCF25(FTOL)
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Series
FCF
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FCF25FP2001
    Prosperity Dielectrics Co Ltd
    RES,SMT,THICK FILM,2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE
    VS

Alternate Parts for FCF25FP2001

This table gives cross-reference parts and alternative options found for FCF25FP2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FP2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR2512-1W-2001FSNT RES,SMT,THICK FILM,2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE VENKEL LTD FCF25FP2001 vs CR2512-1W-2001FSNT
CR2512F2K0D50 Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Ever Ohms Technology Co Ltd FCF25FP2001 vs CR2512F2K0D50
RCM6432F2001AS Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics FCF25FP2001 vs RCM6432F2001AS
RC2512F2001 Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Synton-Tech Corp FCF25FP2001 vs RC2512F2001
232276362002 Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation FCF25FP2001 vs 232276362002
RC12K2001FCG Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd FCF25FP2001 vs RC12K2001FCG
RMC25122K1% Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TY-OHM Electronic Works Co Ltd FCF25FP2001 vs RMC25122K1%
TSR1GTF2001V Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Tateyama Kagaku Group FCF25FP2001 vs TSR1GTF2001V
RMEF2512FT2K00 Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc FCF25FP2001 vs RMEF2512FT2K00
RK73HW3ARTTE2001F Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc FCF25FP2001 vs RK73HW3ARTTE2001F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF25FP2001 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF25FP2001 by Prosperity Dielectrics Co Ltd

  • Please alert me when FCF25FP2001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FCF25FP2001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF25FP2001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FCF25FP2001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF25FP2001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF25FP2001 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: