There are no models available for this part yet.
Overview of FCF25FP-7320 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7320L12J | Renesas Electronics Corporation | 16 BIT PIPELINE REGISTER | |
7320L12J8 | Renesas Electronics Corporation | 16 BIT PIPELINE REGISTER | |
ADT7320UCPZ-R2 | Analog Devices | +/-0.25C accurate SPI Temperat |
CAD Models for FCF25FP-7320 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF25FP-7320 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
732 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for FCF25FP-7320
This table gives cross-reference parts and alternative options found for FCF25FP-7320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FP-7320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF7320TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-7320 vs 25121WF7320TB |
25121WF7320CAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-7320 vs 25121WF7320CAE |
RM25FEN7320 | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCF25FP-7320 vs RM25FEN7320 |
RK73HW3ARTTEB7320F | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FP-7320 vs RK73HW3ARTTEB7320F |
RK73HW3ARTBK7320F | RES,SMT,THICK FILM,732 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | FCF25FP-7320 vs RK73HW3ARTBK7320F |
AF2512FK-07732RL | Fixed Resistor, 1W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | FCF25FP-7320 vs AF2512FK-07732RL |
25121WF7320T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-7320 vs 25121WF7320T5 |
25121WF7320BB | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-7320 vs 25121WF7320BB |
FCF25FT7320 | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FP-7320 vs FCF25FT7320 |
RC2512F7320 | Fixed Resistor, Metal Glaze/thick Film, 1W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | FCF25FP-7320 vs RC2512F7320 |