Part Details for FCF25FP-61R9 by Prosperity Dielectrics Co Ltd
Overview of FCF25FP-61R9 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FP-61R9
FCF25FP-61R9 CAD Models
FCF25FP-61R9 Part Data Attributes
|
FCF25FP-61R9
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FP-61R9
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FP-61R9
This table gives cross-reference parts and alternative options found for FCF25FP-61R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FP-61R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432F61R9ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | FCF25FP-61R9 vs RCS6432F61R9ES |
RC12K61R9FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | FCF25FP-61R9 vs RC12K61R9FBL |
RK73H3ALTED61R9F | Fixed Resistor, Metal Glaze/thick Film, 1W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FP-61R9 vs RK73H3ALTED61R9F |
RMC251261.91%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | FCF25FP-61R9 vs RMC251261.91%N |
CR-12FL4--61R9- | Fixed Resistor, Metal Glaze/thick Film, 1W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | FCF25FP-61R9 vs CR-12FL4--61R9- |
RMEF2512FT61R9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | FCF25FP-61R9 vs RMEF2512FT61R9 |
RMCF2512FT61R9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | FCF25FP-61R9 vs RMCF2512FT61R9 |
FCF25FT61R9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FP-61R9 vs FCF25FT61R9 |
CR2512AFX-61R9EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | FCF25FP-61R9 vs CR2512AFX-61R9EAS |
FCF25FS61R9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FP-61R9 vs FCF25FS61R9 |