Part Details for FCF25FP-4644 by Prosperity Dielectrics Co Ltd
Overview of FCF25FP-4644 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4644IY-1 | Analog Devices | 4x DC/DC µModule Reg w/ Confi | |
LTM4644MPY#PBF | Analog Devices | 4x DC/DC µModule Reg w/ Confi | |
LTM4644MPY | Analog Devices | 4x DC/DC µModule Reg w/ Confi |
Part Details for FCF25FP-4644
FCF25FP-4644 CAD Models
FCF25FP-4644 Part Data Attributes
|
FCF25FP-4644
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FP-4644
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4640000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FP-4644
This table gives cross-reference parts and alternative options found for FCF25FP-4644. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FP-4644, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FP-4644-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FP-4644 vs FCF25FP-4644-W |
RC2512FK-074M64L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | FCF25FP-4644 vs RC2512FK-074M64L |
232276364645 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF25FP-4644 vs 232276364645 |
FCF25FS4644 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FP-4644 vs FCF25FS4644 |
CR2512F4M64E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCF25FP-4644 vs CR2512F4M64E04 |
RMCF2512FT4M64 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | FCF25FP-4644 vs RMCF2512FT4M64 |
AF2512FK-074M64L | Fixed Resistor, 1W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | FCF25FP-4644 vs AF2512FK-074M64L |
RCM6432F4644CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | FCF25FP-4644 vs RCM6432F4644CS |
9C25121W4644FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | FCF25FP-4644 vs 9C25121W4644FKPF5 |
FCF25FY-4644-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FP-4644 vs FCF25FY-4644-W |