Part Details for FCF25FP-2800 by Prosperity Dielectrics Co Ltd
Overview of FCF25FP-2800 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2800T1L-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
2SK2800-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 20Mohm To-220Ab | |
ISL28006FH20Z-T7 | Renesas Electronics Corporation | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output |
Part Details for FCF25FP-2800
FCF25FP-2800 CAD Models
FCF25FP-2800 Part Data Attributes
|
FCF25FP-2800
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FP-2800
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 280ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FP-2800
This table gives cross-reference parts and alternative options found for FCF25FP-2800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FP-2800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS100F2800TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF25FP-2800 vs NRCS100F2800TRF |
RK73HW3ATTE2800F | Fixed Resistor, Metal Glaze/thick Film, 1W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FP-2800 vs RK73HW3ATTE2800F |
RMC-242800FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 280ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | FCF25FP-2800 vs RMC-242800FK |
RCM6432F2800AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 280ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | FCF25FP-2800 vs RCM6432F2800AS |
RK73HW3ATTEB2800F | Fixed Resistor, Metal Glaze/thick Film, 1W, 280ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FP-2800 vs RK73HW3ATTEB2800F |
FCF25FV2800 | Fixed Resistor, Metal Glaze/thick Film, 1W, 280ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FP-2800 vs FCF25FV2800 |
RMCF2512FT280R | Fixed Resistor, Metal Glaze/thick Film, 1W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | FCF25FP-2800 vs RMCF2512FT280R |
ERJU1TF2800U | Fixed Resistor, Metal Glaze/thick Film, 1W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | FCF25FP-2800 vs ERJU1TF2800U |
RK73H3ATTED2800F | Fixed Resistor, Metal Glaze/thick Film, 1W, 280ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FP-2800 vs RK73H3ATTED2800F |
25121WF2800T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 280ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-2800 vs 25121WF2800T1 |