There are no models available for this part yet.
Overview of FCF25FP-1373 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1373HVCN8#PBF | Analog Devices | 250kHz L S C Hi Eff 1.5A Sw Re | |
LT1373HVCS8#PBF | Analog Devices | 250kHz L S C Hi Eff 1.5A Sw Re | |
LT1373CS8#PBF | Analog Devices | 250kHz L S C Hi Eff 1.5A Sw Re |
CAD Models for FCF25FP-1373 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF25FP-1373 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
137000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for FCF25FP-1373
This table gives cross-reference parts and alternative options found for FCF25FP-1373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FP-1373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF1373TA | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-1373 vs 25121WF1373TA |
RK73H3ATTED1373F | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FP-1373 vs RK73H3ATTED1373F |
FCF25FV1373 | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FP-1373 vs FCF25FV1373 |
RCS6432F1373AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | FCF25FP-1373 vs RCS6432F1373AS |
FCF25FW1373 | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FP-1373 vs FCF25FW1373 |
CR2512-FX-1373ELF | Fixed Resistor, Ruthenium Oxide, 1W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | FCF25FP-1373 vs CR2512-FX-1373ELF |
25121WF1373C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-1373 vs 25121WF1373C5E |
25121WF1373B3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-1373 vs 25121WF1373B3 |
RK73HW3ATTE1373F | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FP-1373 vs RK73HW3ATTE1373F |
RC12K1373FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | FCF25FP-1373 vs RC12K1373FCG |