Part Details for FCF25FP-1373 by Prosperity Dielectrics Co Ltd
Overview of FCF25FP-1373 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1373HVCN8#PBF | Analog Devices | 250kHz L S C Hi Eff 1.5A Sw Re | |
LT1373HVCS8#PBF | Analog Devices | 250kHz L S C Hi Eff 1.5A Sw Re | |
LT1373CS8#PBF | Analog Devices | 250kHz L S C Hi Eff 1.5A Sw Re |
Part Details for FCF25FP-1373
FCF25FP-1373 CAD Models
FCF25FP-1373 Part Data Attributes
|
FCF25FP-1373
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FP-1373
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FP-1373
This table gives cross-reference parts and alternative options found for FCF25FP-1373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FP-1373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2512FTE1373 | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | FCF25FP-1373 vs CTTKFR2512FTE1373 |
FCF25FT1373 | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FP-1373 vs FCF25FT1373 |
CR-12FL4--137K- | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | FCF25FP-1373 vs CR-12FL4--137K- |
25121WF1373C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-1373 vs 25121WF1373C2E |
25121WF1373B3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-1373 vs 25121WF1373B3E |
25121WF1373B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-1373 vs 25121WF1373B4 |
25121WF1373C4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-1373 vs 25121WF1373C4E |
25121WF1373C3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-1373 vs 25121WF1373C3E |
25121WF1373TDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FP-1373 vs 25121WF1373TDE |
RMC1K1373FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF25FP-1373 vs RMC1K1373FTE |