FCF25FP-12R7-W
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of FCF25FP-12R7-W by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP1716ARMZ-1.2-R7 Analog Devices 500mA Low Dropout Linear Regul
ADP2165ACPZ-1.2-R7 Analog Devices High Eff Step Down Sync Reg 6V
ADP7158ACPZ-1.2-R7 Analog Devices 3.3/5Vin 2A Ultra Low Noise LD

CAD Models for FCF25FP-12R7-W by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF25FP-12R7-W by Prosperity Dielectrics Co Ltd

FCF25FP-12R7-W
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
12.7 Ω
Resistor Type
FIXED RESISTOR
Series
FCF-W
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FCF25FP-12R7-W
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for FCF25FP-12R7-W

This table gives cross-reference parts and alternative options found for FCF25FP-12R7-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FP-12R7-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMF25FE12R7 Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP TA-I Technology Co Ltd FCF25FP-12R7-W vs RMF25FE12R7
RC2512FK-0712R7P Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation FCF25FP-12R7-W vs RC2512FK-0712R7P
CR2512F12R7E04 Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd FCF25FP-12R7-W vs CR2512F12R7E04
RK73HW3ARTTEB12R7F RES,SMT,THICK FILM,12.7 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation FCF25FP-12R7-W vs RK73HW3ARTTEB12R7F
RC12K12R7FC Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd FCF25FP-12R7-W vs RC12K12R7FC
RC2512FK-0712R7 Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation FCF25FP-12R7-W vs RC2512FK-0712R7
RK73HW3ARTTEB12R7F Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc FCF25FP-12R7-W vs RK73HW3ARTTEB12R7F
RMC1K12R7FB Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Kamaya Inc FCF25FP-12R7-W vs RMC1K12R7FB
FCF25FP-12R7 Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd FCF25FP-12R7-W vs FCF25FP-12R7
RMCS112.71%R Fixed Resistor, Metal Glaze/thick Film, 1W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FCF25FP-12R7-W vs RMCS112.71%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF25FP-12R7-W by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF25FP-12R7-W by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF25FP-12R7-W would you like to use for your alert(s)?
  • Please alert me when FCF25FP-12R7-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF25FP-12R7-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF25FP-12R7-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF25FP-12R7-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF25FP-12R7-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF25FP-12R7-W by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: