FCF25FP-1103-W
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of FCF25FP-1103-W by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCF25FP-1103-W by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF25FP-1103-W by Prosperity Dielectrics Co Ltd

FCF25FP-1103-W
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
110000 Ω
Resistor Type
FIXED RESISTOR
Series
FCF-W
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FCF25FP-1103-W
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for FCF25FP-1103-W

This table gives cross-reference parts and alternative options found for FCF25FP-1103-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FP-1103-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJU1TF1103U Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Panasonic Electronic Components FCF25FP-1103-W vs ERJU1TF1103U
RMC1K114FB Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Kamaya Inc FCF25FP-1103-W vs RMC1K114FB
RMC1K1103FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Kamaya Inc FCF25FP-1103-W vs RMC1K1103FTE
RC12K114FCL Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd FCF25FP-1103-W vs RC12K114FCL
RC12K1103FTL Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd FCF25FP-1103-W vs RC12K1103FTL
25121WF1103B1E Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FP-1103-W vs 25121WF1103B1E
ERJ1TNF1103U Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components FCF25FP-1103-W vs ERJ1TNF1103U
25121WF1103CCE Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FP-1103-W vs 25121WF1103CCE
RC12K1103FCL Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd FCF25FP-1103-W vs RC12K1103FCL
25121WF1103TC Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FP-1103-W vs 25121WF1103TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF25FP-1103-W by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF25FP-1103-W by Prosperity Dielectrics Co Ltd

  • Please alert me when FCF25FP-1103-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF25FP-1103-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF25FP-1103-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF25FP-1103-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF25FP-1103-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF25FP-1103-W by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: