Part Details for FCF20JY-135 by Prosperity Dielectrics Co Ltd
Overview of FCF20JY-135 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF20JY-135
FCF20JY-135 CAD Models
FCF20JY-135 Part Data Attributes
|
FCF20JY-135
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF20JY-135
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF20JY-135
This table gives cross-reference parts and alternative options found for FCF20JY-135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF20JY-135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC20101M35% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | FCF20JY-135 vs RMC20101M35% |
2010W2J0135B1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | FCF20JY-135 vs 2010W2J0135B1 |
FCF20JV135 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FCF20JY-135 vs FCF20JV135 |
2010W2J0135BDE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | FCF20JY-135 vs 2010W2J0135BDE |
2010W2J0135TAE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | FCF20JY-135 vs 2010W2J0135TAE |
CR2010-2W-135JT | Fixed Resistor, Metal Glaze/thick Film, 2W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | FCF20JY-135 vs CR2010-2W-135JT |
2010W2J0135T3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | FCF20JY-135 vs 2010W2J0135T3 |
2010W2J0135T2E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | FCF20JY-135 vs 2010W2J0135T2E |
2010W2J0135B5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | FCF20JY-135 vs 2010W2J0135B5 |
FCF20JW135 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FCF20JY-135 vs FCF20JW135 |