Part Details for FCF20FP-2R67NW by Prosperity Dielectrics Co Ltd
Overview of FCF20FP-2R67NW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF20FP-2R67NW
FCF20FP-2R67NW CAD Models
FCF20FP-2R67NW Part Data Attributes
|
FCF20FP-2R67NW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF20FP-2R67NW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.67ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2.67 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF20FP-2R67NW
This table gives cross-reference parts and alternative options found for FCF20FP-2R67NW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF20FP-2R67NW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF20FV2R67 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.67ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FCF20FP-2R67NW vs FCF20FV2R67 |
FCF20FW2R67 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.67ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FCF20FP-2R67NW vs FCF20FW2R67 |
FCF20FT2R67 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.67ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FCF20FP-2R67NW vs FCF20FT2R67 |
FCF20FX-2R67NW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.67ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FCF20FP-2R67NW vs FCF20FX-2R67NW |
FCF20FP2R67 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.67ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FCF20FP-2R67NW vs FCF20FP2R67 |
FCF20FP-2R67N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.67ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FCF20FP-2R67NW vs FCF20FP-2R67N |