Part Details for FCF200SG164B by Synton-Tech Corp
Overview of FCF200SG164B by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF200SG164B
FCF200SG164B CAD Models
FCF200SG164B Part Data Attributes
|
FCF200SG164B
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
FCF200SG164B
Synton-Tech Corp
Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 2% +/-Tol, -500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.75 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Technology | CARBON FILM | |
Temperature Coefficient | -500 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for FCF200SG164B
This table gives cross-reference parts and alternative options found for FCF200SG164B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF200SG164B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR200SG164T | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 2% +/-Tol, -500ppm/Cel, | Synton-Tech Corp | FCF200SG164B vs CR200SG164T |
FCF200SG164T | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 2% +/-Tol, -500ppm/Cel, | Synton-Tech Corp | FCF200SG164B vs FCF200SG164T |
FCF200SG164MB | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 2% +/-Tol, -500ppm/Cel, | Synton-Tech Corp | FCF200SG164B vs FCF200SG164MB |
CR200SG164B | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 2% +/-Tol, -500ppm/Cel, | Synton-Tech Corp | FCF200SG164B vs CR200SG164B |
CR200SG164MK | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 2% +/-Tol, -500ppm/Cel, | Synton-Tech Corp | FCF200SG164B vs CR200SG164MK |
FCF200SG164MK | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 2% +/-Tol, -500ppm/Cel, | Synton-Tech Corp | FCF200SG164B vs FCF200SG164MK |
FCF200SG164M | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 2% +/-Tol, -500ppm/Cel, | Synton-Tech Corp | FCF200SG164B vs FCF200SG164M |
CR200SG164TR | Fixed Resistor, Carbon Film, 2W, 160000ohm, 500V, 2% +/-Tol, -500ppm/Cel, | Synton-Tech Corp | FCF200SG164B vs CR200SG164TR |