Datasheets
FCF06JW-2702 by: Prosperity Dielectrics Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Part Details for FCF06JW-2702 by Prosperity Dielectrics Co Ltd

Overview of FCF06JW-2702 by Prosperity Dielectrics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DC2702B-B Analog Devices LTM4700 Demo Board
5962-8512702XA Analog Devices IC - 12-BIT A/D CONVERTER
DC2702B-A Analog Devices LTM4700 Demo Board

Part Details for FCF06JW-2702

FCF06JW-2702 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FCF06JW-2702 Part Data Attributes

FCF06JW-2702 Prosperity Dielectrics Co Ltd
Buy Now Datasheet
Compare Parts:
FCF06JW-2702 Prosperity Dielectrics Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 27000 Ω
Resistor Type FIXED RESISTOR
Series FCF06(200PPM)
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 200 V

Alternate Parts for FCF06JW-2702

This table gives cross-reference parts and alternative options found for FCF06JW-2702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06JW-2702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S1206273JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, Liket Corp FCF06JW-2702 vs S1206273JB
WCR1206273JPLT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors FCF06JW-2702 vs WCR1206273JPLT
RMC-18273JR RES,SMT,THICK FILM,27K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE Cinetech Industrial Co Ltd FCF06JW-2702 vs RMC-18273JR
RM12JLN273 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, TA-I Technology Co Ltd FCF06JW-2702 vs RM12JLN273
CRG1206J27K RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 27000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity FCF06JW-2702 vs CRG1206J27K
RM12JBN273 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd FCF06JW-2702 vs RM12JBN273
CR32-273J-T Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kyocera AVX Components FCF06JW-2702 vs CR32-273J-T
FCF06JV-2702 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FCF06JW-2702 vs FCF06JV-2702
RC315C273JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Jaro Components Inc FCF06JW-2702 vs RC315C273JT
RMH12J273CT Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Cal-Chip Electronics FCF06JW-2702 vs RMH12J273CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF06JW-2702 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF06JW-2702 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF06JW-2702 would you like to use for your alert(s)?
  • Please alert me when FCF06JW-2702 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF06JW-2702 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF06JW-2702 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF06JW-2702 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF06JW-2702.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF06JW-2702 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: