Part Details for FCF06GV-273 by Prosperity Dielectrics Co Ltd
Overview of FCF06GV-273 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06GV-273
FCF06GV-273 CAD Models
FCF06GV-273 Part Data Attributes
|
FCF06GV-273
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06GV-273
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for FCF06GV-273
This table gives cross-reference parts and alternative options found for FCF06GV-273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06GV-273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4G0273CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | FCF06GV-273 vs 1206S4G0273CD |
1206S4G0273C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | FCF06GV-273 vs 1206S4G0273C4 |
1206S4G0273T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | FCF06GV-273 vs 1206S4G0273T4E |
9C12063A2702GLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | FCF06GV-273 vs 9C12063A2702GLAF3 |
FCF06GV-273-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06GV-273 vs FCF06GV-273-W |
1206S4G0273CBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | FCF06GV-273 vs 1206S4G0273CBE |
1206S4G0273C2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | FCF06GV-273 vs 1206S4G0273C2 |
FWF06GT-273 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06GV-273 vs FWF06GT-273 |
NRC12G273TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | FCF06GV-273 vs NRC12G273TR10F |
RK73A2BTBK273G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | FCF06GV-273 vs RK73A2BTBK273G |