Part Details for FCF06FT-3574 by Prosperity Dielectrics Co Ltd
Overview of FCF06FT-3574 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3574IMS#PBF | Analog Devices | Iso Fly Conv Without an Opto-C | |
LT3574IMS#TRPBF | Analog Devices | Iso Fly Conv Without an Opto-C | |
LT3574EMS#PBF | Analog Devices | Iso Fly Conv Without an Opto-C |
Part Details for FCF06FT-3574
FCF06FT-3574 CAD Models
FCF06FT-3574 Part Data Attributes
|
FCF06FT-3574
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06FT-3574
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3570000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF06FT-3574
This table gives cross-reference parts and alternative options found for FCF06FT-3574. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06FT-3574, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-103M57 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF06FT-3574 vs RC1206FR-103M57 |
RC1206FR-073M57P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FCF06FT-3574 vs RC1206FR-073M57P |
CR1206-4W-3574FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | FCF06FT-3574 vs CR1206-4W-3574FT |
PWR12F3574TEO | Fixed Resistor, 0.3333W, 3570000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | FCF06FT-3574 vs PWR12F3574TEO |
232272473575L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF06FT-3574 vs 232272473575L |
RC1206FR-133M57P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FCF06FT-3574 vs RC1206FR-133M57P |
FWF06FW-3574 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06FT-3574 vs FWF06FW-3574 |
NQ06W4F3574T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FCF06FT-3574 vs NQ06W4F3574T5E |
9C12063A3574FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | FCF06FT-3574 vs 9C12063A3574FKAFT |
AF1206FR-103M57L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF06FT-3574 vs AF1206FR-103M57L |