Part Details for FCF06DW-3741PW by Prosperity Dielectrics Co Ltd
Overview of FCF06DW-3741PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06DW-3741PW
FCF06DW-3741PW CAD Models
FCF06DW-3741PW Part Data Attributes
|
FCF06DW-3741PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06DW-3741PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for FCF06DW-3741PW
This table gives cross-reference parts and alternative options found for FCF06DW-3741PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06DW-3741PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTDD3741D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF06DW-3741PW vs RK73G2BTTDD3741D |
CRCW12063K74DHTAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | FCF06DW-3741PW vs CRCW12063K74DHTAP |
RK73G2BRTTD3741D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DW-3741PW vs RK73G2BRTTD3741D |
CRCW12063741D50RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | FCF06DW-3741PW vs CRCW12063741D50RG1 |
D25/CRCW1206-P503K740.5%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | FCF06DW-3741PW vs D25/CRCW1206-P503K740.5%EG1E3 |
TSR8UD3741V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | FCF06DW-3741PW vs TSR8UD3741V |
RK73G2BTTD3741D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF06DW-3741PW vs RK73G2BTTD3741D |
AC1206DRE073K74L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FCF06DW-3741PW vs AC1206DRE073K74L |
CR-06DED--3K74 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06DW-3741PW vs CR-06DED--3K74 |
RM12D3741CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | FCF06DW-3741PW vs RM12D3741CT50 |