Part Details for FCF06DW-1101P by Prosperity Dielectrics Co Ltd
Overview of FCF06DW-1101P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G45AE511101PEU | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, A Type, Receptacle, Over USB 2.0, A Type, Receptacle, Right Angle, Dip (Kink for Shell Peg) Type, 5u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tray Package | |
G45AE501101PEU | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, A Type, Receptacle, Over USB 2.0, A Type, Receptacle,Right Angle, Dip (Kink for Shell Peg) Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tray Package | |
10137391-101PLF | Amphenol Communications Solutions | Boltrack™ Connector, Input Output Connector, 4 pair right angle board connector with shielding, PIP termination with LED (Packing-Tray). |
Part Details for FCF06DW-1101P
FCF06DW-1101P CAD Models
FCF06DW-1101P Part Data Attributes
|
FCF06DW-1101P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06DW-1101P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for FCF06DW-1101P
This table gives cross-reference parts and alternative options found for FCF06DW-1101P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06DW-1101P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8UD1101V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | FCF06DW-1101P vs TSR8UD1101V |
RK73G2BLTDD1101D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DW-1101P vs RK73G2BLTDD1101D |
CR-06DEB---1K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06DW-1101P vs CR-06DEB---1K1 |
FCF06DW-1101PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06DW-1101P vs FCF06DW-1101PW |
RGC1206DTC1K10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF06DW-1101P vs RGC1206DTC1K10 |
RCA12061K10.5%50ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | FCF06DW-1101P vs RCA12061K10.5%50ET1E3 |
RS73G2BRTTD1101D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DW-1101P vs RS73G2BRTTD1101D |
RS73G2BTTD1101D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DW-1101P vs RS73G2BTTD1101D |
CR-06DE6---1K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06DW-1101P vs CR-06DE6---1K1 |
RK73G2BRTTE1101D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DW-1101P vs RK73G2BRTTE1101D |