Part Details for FCF06DT-2611PW by Prosperity Dielectrics Co Ltd
Overview of FCF06DT-2611PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06DT-2611PW
FCF06DT-2611PW CAD Models
FCF06DT-2611PW Part Data Attributes
|
FCF06DT-2611PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06DT-2611PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for FCF06DT-2611PW
This table gives cross-reference parts and alternative options found for FCF06DT-2611PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06DT-2611PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DEB--2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06DT-2611PW vs CR-06DEB--2K61 |
RM12D2611CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | FCF06DT-2611PW vs RM12D2611CT50 |
RK73G2BRTTD2611D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DT-2611PW vs RK73G2BRTTD2611D |
RGC1206DTC2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF06DT-2611PW vs RGC1206DTC2K61 |
RK73G2BTTEB2611D | RES,SMT,THICK FILM,2.61K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | FCF06DT-2611PW vs RK73G2BTTEB2611D |
SG73G2BTTD2611D | Fixed Resistor, 0.33W, 2610ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DT-2611PW vs SG73G2BTTD2611D |
RS73G2BRTTD2611D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DT-2611PW vs RS73G2BRTTD2611D |
CR1206TTC50V2.61K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | FCF06DT-2611PW vs CR1206TTC50V2.61K+-0.5% |
FCF06DV-2611P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06DT-2611PW vs FCF06DV-2611P |
TSR8UD2611V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | FCF06DT-2611PW vs TSR8UD2611V |