Part Details for FCF06DT-1780P by Prosperity Dielectrics Co Ltd
Overview of FCF06DT-1780P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06DT-1780P
FCF06DT-1780P CAD Models
FCF06DT-1780P Part Data Attributes
|
FCF06DT-1780P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06DT-1780P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for FCF06DT-1780P
This table gives cross-reference parts and alternative options found for FCF06DT-1780P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06DT-1780P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPG1206D178R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | FCF06DT-1780P vs CPG1206D178R |
CR1206TTC50V178R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | FCF06DT-1780P vs CR1206TTC50V178R+-0.5% |
AC1206DRE13178RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FCF06DT-1780P vs AC1206DRE13178RL |
CR1206TC50V178R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | FCF06DT-1780P vs CR1206TC50V178R+-0.5% |
FCF06DY1780P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06DT-1780P vs FCF06DY1780P |
CR-06DEF--178R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06DT-1780P vs CR-06DEF--178R |
RS73G2BRTTD1780D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DT-1780P vs RS73G2BRTTD1780D |
RS73G2BTTD1780D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DT-1780P vs RS73G2BTTD1780D |
RK73G2BTBK1780D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | FCF06DT-1780P vs RK73G2BTBK1780D |
CR-06DE7--178R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06DT-1780P vs CR-06DE7--178R |