Part Details for FCF06DT-1302P by Prosperity Dielectrics Co Ltd
Overview of FCF06DT-1302P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06DT-1302P
FCF06DT-1302P CAD Models
FCF06DT-1302P Part Data Attributes
|
FCF06DT-1302P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06DT-1302P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for FCF06DT-1302P
This table gives cross-reference parts and alternative options found for FCF06DT-1302P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06DT-1302P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTE1302D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF06DT-1302P vs RK73G2BTTE1302D |
RGC1/8C133DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FCF06DT-1302P vs RGC1/8C133DB |
CR-06DEF---13K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06DT-1302P vs CR-06DEF---13K |
CR-06DEB---13K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06DT-1302P vs CR-06DEB---13K |
RK73G2BLTDB1302D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | FCF06DT-1302P vs RK73G2BLTDB1302D |
CPG1206D13K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | FCF06DT-1302P vs CPG1206D13K |
TSR8UTD1302V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | FCF06DT-1302P vs TSR8UTD1302V |
SG73G2BTTE1302D | Fixed Resistor, 0.33W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DT-1302P vs SG73G2BTTE1302D |
RK73G2BTBK1302D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | FCF06DT-1302P vs RK73G2BTBK1302D |
RK73G2BTTDD1302D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF06DT-1302P vs RK73G2BTTDD1302D |