Part Details for FCF06DP1783P by Prosperity Dielectrics Co Ltd
Overview of FCF06DP1783P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06DP1783P
FCF06DP1783P CAD Models
FCF06DP1783P Part Data Attributes
|
FCF06DP1783P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06DP1783P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for FCF06DP1783P
This table gives cross-reference parts and alternative options found for FCF06DP1783P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06DP1783P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BRTTED1783D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DP1783P vs RK73G2BRTTED1783D |
FCF06DV-1783PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06DP1783P vs FCF06DV-1783PW |
FCF06DS-1783PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06DP1783P vs FCF06DS-1783PW |
RS73G2BTTD1783D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DP1783P vs RS73G2BTTD1783D |
TSR8UTD1783V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | FCF06DP1783P vs TSR8UTD1783V |
CR-06DE6--178K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06DP1783P vs CR-06DE6--178K |
RS73G2BRTTD1783D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DP1783P vs RS73G2BRTTD1783D |
FCF06DV-1783P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06DP1783P vs FCF06DV-1783P |
FCF06DT-1783P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06DP1783P vs FCF06DT-1783P |
RK73G2BLTD1783D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DP1783P vs RK73G2BLTD1783D |