FCF06CY53R6P
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,

Overview of FCF06CY53R6P by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCF06CY53R6P by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF06CY53R6P by Prosperity Dielectrics Co Ltd

FCF06CY53R6P
Prosperity Dielectrics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Tape, Plastic
Rated Power Dissipation (P)
0.25 W
Resistance
53.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. FCF06CY53R6P
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for FCF06CY53R6P

This table gives cross-reference parts and alternative options found for FCF06CY53R6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06CY53R6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73G2BTTE53R6C Fixed Resistor, 0.33W, 53.6ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc FCF06CY53R6P vs SG73G2BTTE53R6C
FCF06CW-53R6PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FCF06CY53R6P vs FCF06CW-53R6PW
CR-06CED--53R6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp FCF06CY53R6P vs CR-06CED--53R6
CR-06CEB--53R6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp FCF06CY53R6P vs CR-06CEB--53R6
RM12C53R6CT50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Cal-Chip Electronics FCF06CY53R6P vs RM12C53R6CT50
FCF06CS-53R6PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FCF06CY53R6P vs FCF06CS-53R6PW
FCF06CW-53R6P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FCF06CY53R6P vs FCF06CW-53R6P
CR-06CE6--53R6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp FCF06CY53R6P vs CR-06CE6--53R6
FCF06CV-53R6PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FCF06CY53R6P vs FCF06CV-53R6PW
CR-06CEF--53R6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp FCF06CY53R6P vs CR-06CEF--53R6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF06CY53R6P by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF06CY53R6P by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF06CY53R6P would you like to use for your alert(s)?
  • Please alert me when FCF06CY53R6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF06CY53R6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF06CY53R6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF06CY53R6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF06CY53R6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF06CY53R6P by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: