Part Details for FCF06CY2741P by Prosperity Dielectrics Co Ltd
Overview of FCF06CY2741P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06CY2741P
FCF06CY2741P CAD Models
FCF06CY2741P Part Data Attributes
|
FCF06CY2741P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06CY2741P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for FCF06CY2741P
This table gives cross-reference parts and alternative options found for FCF06CY2741P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06CY2741P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06CE7--2K74 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06CY2741P vs CR-06CE7--2K74 |
SG73G2BTTD2741C | Fixed Resistor, 0.33W, 2740ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06CY2741P vs SG73G2BTTD2741C |
FCF06CS-2741PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06CY2741P vs FCF06CS-2741PW |
RK73G2BLTDD2741C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06CY2741P vs RK73G2BLTDD2741C |
RM12C2741CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | FCF06CY2741P vs RM12C2741CT50 |
RK73G2BRTTE2741C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06CY2741P vs RK73G2BRTTE2741C |
RK73G2BTTDD2741C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06CY2741P vs RK73G2BTTDD2741C |
FCF06CV-2741P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06CY2741P vs FCF06CV-2741P |
FCF06CT-2741PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06CY2741P vs FCF06CT-2741PW |
CR1206TC50V2.74K+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | FCF06CY2741P vs CR1206TC50V2.74K+-0.25% |