Part Details for FCF06CT-3241PW by Prosperity Dielectrics Co Ltd
Overview of FCF06CT-3241PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06CT-3241PW
FCF06CT-3241PW CAD Models
FCF06CT-3241PW Part Data Attributes
|
FCF06CT-3241PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06CT-3241PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for FCF06CT-3241PW
This table gives cross-reference parts and alternative options found for FCF06CT-3241PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06CT-3241PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTED3241C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06CT-3241PW vs RK73G2BTTED3241C |
RK73G2BLTED3241C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06CT-3241PW vs RK73G2BLTED3241C |
CR-06CEA--3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06CT-3241PW vs CR-06CEA--3K24 |
CR-06CEF--3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06CT-3241PW vs CR-06CEF--3K24 |
RK73G2BLTDD3241C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06CT-3241PW vs RK73G2BLTDD3241C |
FCF06CT-3241P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06CT-3241PW vs FCF06CT-3241P |
SG73G2BTTD3241C | Fixed Resistor, 0.33W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06CT-3241PW vs SG73G2BTTD3241C |
RK73G2BTTDD3241C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06CT-3241PW vs RK73G2BTTDD3241C |
RS73G2BRTTD3241C | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06CT-3241PW vs RS73G2BRTTD3241C |
D25/CRCW1206-P503K240.25%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | FCF06CT-3241PW vs D25/CRCW1206-P503K240.25%EG1E3 |