Part Details for FCF06BW-1910P by Prosperity Dielectrics Co Ltd
Overview of FCF06BW-1910P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135319-10PLF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, with right guide, Right Angle Receptacle, small press-fit. |
Part Details for FCF06BW-1910P
FCF06BW-1910P CAD Models
FCF06BW-1910P Part Data Attributes
|
FCF06BW-1910P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06BW-1910P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for FCF06BW-1910P
This table gives cross-reference parts and alternative options found for FCF06BW-1910P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06BW-1910P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206BRE07191RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FCF06BW-1910P vs AC1206BRE07191RL |
FCF06BY1910P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06BW-1910P vs FCF06BY1910P |
AC1206BRE13191RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FCF06BW-1910P vs AC1206BRE13191RL |
CR-06BE6--191R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06BW-1910P vs CR-06BE6--191R |
CR-06BEF--191R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06BW-1910P vs CR-06BEF--191R |
RE1206BRE13191RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF06BW-1910P vs RE1206BRE13191RL |
FCF06BT-1910PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06BW-1910P vs FCF06BT-1910PW |
RE1206BRE07191RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF06BW-1910P vs RE1206BRE07191RL |
RS73G2BTTD1910B | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 191ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06BW-1910P vs RS73G2BTTD1910B |
RGC1/8C1910BTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FCF06BW-1910P vs RGC1/8C1910BTP |