Part Details for FCF06BT-3483P by Prosperity Dielectrics Co Ltd
Overview of FCF06BT-3483P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06BT-3483P
FCF06BT-3483P CAD Models
FCF06BT-3483P Part Data Attributes
|
FCF06BT-3483P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06BT-3483P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for FCF06BT-3483P
This table gives cross-reference parts and alternative options found for FCF06BT-3483P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06BT-3483P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE1206BRE10348KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FCF06BT-3483P vs RE1206BRE10348KL |
AC1206BRE07348KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FCF06BT-3483P vs AC1206BRE07348KL |
RS73G2BRTTD3483B | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 348000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06BT-3483P vs RS73G2BRTTD3483B |
FCF06BW-3483PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06BT-3483P vs FCF06BW-3483PW |
FCF06BW-3483P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06BT-3483P vs FCF06BW-3483P |
CR-06BEF--348K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06BT-3483P vs CR-06BEF--348K |
FCF06BT-3483PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06BT-3483P vs FCF06BT-3483PW |
FCF06BV-3483PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06BT-3483P vs FCF06BV-3483PW |
RGC1/8C3483BTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FCF06BT-3483P vs RGC1/8C3483BTP |
CR-06BE7--348K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06BT-3483P vs CR-06BE7--348K |