Part Details for FCF06BS-57R6P by Prosperity Dielectrics Co Ltd
Overview of FCF06BS-57R6P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06BS-57R6P
FCF06BS-57R6P CAD Models
FCF06BS-57R6P Part Data Attributes
|
FCF06BS-57R6P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06BS-57R6P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for FCF06BS-57R6P
This table gives cross-reference parts and alternative options found for FCF06BS-57R6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06BS-57R6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12B57R6CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | FCF06BS-57R6P vs RM12B57R6CT50 |
RS73G2BTTD57R6B | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 57.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06BS-57R6P vs RS73G2BTTD57R6B |
CR-06BEF--57R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06BS-57R6P vs CR-06BEF--57R6 |
FCF06BV-57R6PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06BS-57R6P vs FCF06BV-57R6PW |
AC1206BRE1357R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FCF06BS-57R6P vs AC1206BRE1357R6L |
CR-06BEB--57R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06BS-57R6P vs CR-06BEB--57R6 |
FCF06BP57R6P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06BS-57R6P vs FCF06BP57R6P |
CR1206TC50V57.6R+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | FCF06BS-57R6P vs CR1206TC50V57.6R+-0.1% |
CR-06BE7--57R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06BS-57R6P vs CR-06BE7--57R6 |
FCF06BY57R6P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06BS-57R6P vs FCF06BY57R6P |