Part Details for FCF05JY1R0 by Prosperity Dielectrics Co Ltd
Overview of FCF05JY1R0 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JY1R0
FCF05JY1R0 CAD Models
FCF05JY1R0 Part Data Attributes
|
FCF05JY1R0
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JY1R0
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JY1R0
This table gives cross-reference parts and alternative options found for FCF05JY1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JY1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051R00JNECC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05JY1R0 vs CRCW08051R00JNECC |
RMCF0805JT1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FCF05JY1R0 vs RMCF0805JT1R00 |
CRCW08051R00JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05JY1R0 vs CRCW08051R00JNEAC |
RTT051R0JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FCF05JY1R0 vs RTT051R0JP2 |
RK73B2ARTTPD1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JY1R0 vs RK73B2ARTTPD1R0J |
SR0805JR-131RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | FCF05JY1R0 vs SR0805JR-131RL |
CRCW08051R0J200RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | Vishay Intertechnologies | FCF05JY1R0 vs CRCW08051R0J200RT6 |
RM73B2AT1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JY1R0 vs RM73B2AT1R0J |
RC0805J1R0-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | FCF05JY1R0 vs RC0805J1R0-07-T70 |
CR0805-10W-1R0JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FCF05JY1R0 vs CR0805-10W-1R0JSNT |