FCF05JW-105
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,

Overview of FCF05JW-105 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

CAD Models for FCF05JW-105 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF05JW-105 by Prosperity Dielectrics Co Ltd

FCF05JW-105
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.2 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
1000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. FCF05JW-105
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for FCF05JW-105

This table gives cross-reference parts and alternative options found for FCF05JW-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JW-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B2ATTDB105J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc FCF05JW-105 vs RK73B2ATTDB105J
MC0805P-105-JBW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, RCD Components Inc FCF05JW-105 vs MC0805P-105-JBW
CR20-105JE Fixed Resistor, 0.125W, 1000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Hokuriku Electric Industry Co Ltd FCF05JW-105 vs CR20-105JE
MC0805P-105-JB201W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc FCF05JW-105 vs MC0805P-105-JB201W
RMC1/10-105JBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc FCF05JW-105 vs RMC1/10-105JBA
CRG0805-R-105JT Fixed Resistor, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD FCF05JW-105 vs CRG0805-R-105JT
CRCW0805105JRT1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies FCF05JW-105 vs CRCW0805105JRT1
NRCP10J105TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp FCF05JW-105 vs NRCP10J105TRF
RK73A2ALTP105J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FCF05JW-105 vs RK73A2ALTP105J
RM73B2ATED105J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FCF05JW-105 vs RM73B2ATED105J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF05JW-105 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF05JW-105 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF05JW-105 would you like to use for your alert(s)?
  • Please alert me when FCF05JW-105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF05JW-105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF05JW-105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF05JW-105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF05JW-105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF05JW-105 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: